
LM5137FBQRHARQ1 | |
|---|---|
DigiKey Part Number | 296-LM5137FBQRHARQ1TR-ND - Tape & Reel (TR) 296-LM5137FBQRHARQ1CT-ND - Cut Tape (CT) 296-LM5137FBQRHARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5137FBQRHARQ1 |
Description | AUTOMOTIVE, 80V, 100% DUTY CYCLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 36-VQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 4 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 80V | |
Frequency - Switching | 100kHz ~ 2.5MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,21000 Kč | 122,21 Kč |
| 10 | 93,50400 Kč | 935,04 Kč |
| 25 | 86,32680 Kč | 2 158,17 Kč |
| 100 | 78,43590 Kč | 7 843,59 Kč |
| 250 | 75,33748 Kč | 18 834,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 68,57451 Kč | 171 436,28 Kč |
| Unit Price without VAT: | 122,21000 Kč |
|---|---|
| Unit Price with VAT: | 147,87410 Kč |




