
LM5137QRHARQ1 | |
|---|---|
DigiKey Part Number | 296-LM5137QRHARQ1TR-ND - Tape & Reel (TR) 296-LM5137QRHARQ1CT-ND - Cut Tape (CT) 296-LM5137QRHARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5137QRHARQ1 |
Description | AUTOMOTIVE, 80V, 100% DUTY-CYCLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LM5137QRHARQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 80V | |
Frequency - Switching | 100kHz ~ 2.64MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Dead Time Control, Enable, Frequency Control, Phase Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,13000 Kč | 112,13 Kč |
| 10 | 85,56700 Kč | 855,67 Kč |
| 25 | 78,91040 Kč | 1 972,76 Kč |
| 100 | 71,60320 Kč | 7 160,32 Kč |
| 250 | 68,49464 Kč | 17 123,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 62,46401 Kč | 156 160,02 Kč |
| Unit Price without VAT: | 112,13000 Kč |
|---|---|
| Unit Price with VAT: | 135,67730 Kč |


