
LM5137F2RHAR | |
|---|---|
DigiKey Part Number | 296-LM5137F2RHARTR-ND - Tape & Reel (TR) 296-LM5137F2RHARCT-ND - Cut Tape (CT) 296-LM5137F2RHARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5137F2RHAR |
Description | 80V, 100% DUTY-CYCLE CAPABLE, DU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 36-VQFN (6x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 80V | |
Frequency - Switching | 100kHz ~ 2.64MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,41000 Kč | 105,41 Kč |
| 10 | 80,17000 Kč | 801,70 Kč |
| 25 | 73,87920 Kč | 1 846,98 Kč |
| 100 | 66,97100 Kč | 6 697,10 Kč |
| 250 | 63,86836 Kč | 15 967,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 58,32724 Kč | 145 818,10 Kč |
| Unit Price without VAT: | 105,41000 Kč |
|---|---|
| Unit Price with VAT: | 127,54610 Kč |


