
DF61-2P-2.2V(21) | |
|---|---|
DigiKey Part Number | 26-DF61-2P-2.2V(21)TR-ND - Tape & Reel (TR) 26-DF61-2P-2.2V(21)CT-ND - Cut Tape (CT) 26-DF61-2P-2.2V(21)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF61-2P-2.2V(21) |
Description | CONN HEADER SMD 2POS 2.2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF61-2P-2.2V(21) Models |
Category | Fastening Type Swing Lock |
Mfr | Insulation Height 0.086" (2.18mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Red |
Shrouding Shrouded - 3 Wall | Mated Stacking Heights 2.38mm |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 10 | 13,91100 Kč | 139,11 Kč |
| 100 | 11,82090 Kč | 1 182,09 Kč |
| 500 | 10,55080 Kč | 5 275,40 Kč |
| 1 000 | 10,04693 Kč | 10 046,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,37665 Kč | 31 129,95 Kč |
| 6 000 | 9,88158 Kč | 59 289,48 Kč |
| 9 000 | 9,60308 Kč | 86 427,72 Kč |
| 15 000 | 9,26344 Kč | 138 951,60 Kč |
| 21 000 | 9,04635 Kč | 189 973,35 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |












