Connector Header Surface Mount 2 position 0.087" (2.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF61-2P-2.2V(22)

DigiKey Part Number
H121979TR-ND - Tape & Reel (TR)
H121979CT-ND - Cut Tape (CT)
H121979DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF61-2P-2.2V(22)
Description
CONN HEADER SMD 2POS 2.2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 2 position 0.087" (2.20mm)
Datasheet
 Datasheet
EDA/CAD Models
DF61-2P-2.2V(22) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Swing Lock
Mfr
Insulation Height
0.086" (2.18mm)
Series
Contact Shape
Rectangular
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Blade
Contact Material
Brass
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Features
Solder Retention
Number of Rows
1
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Yellow
Shrouding
Shrouded - 3 Wall
Mated Stacking Heights
2.38mm
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 177
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,37665 Kč31 129,95 Kč
6 0009,88158 Kč59 289,48 Kč
9 0009,60308 Kč86 427,72 Kč
15 0009,26344 Kč138 951,60 Kč
21 0009,04635 Kč189 973,35 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
116,48000 Kč16,48 Kč
1013,91100 Kč139,11 Kč
10011,82090 Kč1 182,09 Kč
50010,55080 Kč5 275,40 Kč
1 00010,04693 Kč10 046,93 Kč
Digi-Reel®
QuantityUnit PriceExt Price
115,85000 Kč15,85 Kč
1013,41000 Kč134,10 Kč
10012,04820 Kč1 204,82 Kč
5009,85798 Kč4 928,99 Kč
1 0008,76265 Kč8 762,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:15,85000 Kč
Unit Price with VAT:19,17850 Kč