Socket Contact Tin 26-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF61-2628SCF

DigiKey Part Number
H121973TR-ND - Tape & Reel (TR)
H121973CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF61-2628SCF
Description
CONN SOCKET 26-28AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 26-28 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Hirose Electric Co Ltd
Wire Gauge
26-28 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
39.4µin (1.00µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 230
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,71000 Kč2,71 Kč
102,27300 Kč22,73 Kč
252,13560 Kč53,39 Kč
502,03140 Kč101,57 Kč
1001,93330 Kč193,33 Kč
2501,81192 Kč452,98 Kč
5001,72516 Kč862,58 Kč
1 0001,64237 Kč1 642,37 Kč
2 5001,53947 Kč3 848,67 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
18 0001,67509 Kč30 151,62 Kč
36 0001,59516 Kč57 425,76 Kč
54 0001,55019 Kč83 710,26 Kč
90 0001,49536 Kč134 582,40 Kč
126 0001,46030 Kč183 997,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,71000 Kč
Unit Price with VAT:3,27910 Kč