Connector Header Surface Mount 8 position 0.031" (0.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 8 position 0.031" (0.80mm)
BM08B-SURS-TF(LF)(SN)
BM08B-SURS-TF(LF)(SN)

BM08B-SURS-TF

DigiKey Part Number
455-BM08B-SURS-TFTR-ND - Tape & Reel (TR)
455-BM08B-SURS-TFCT-ND - Cut Tape (CT)
455-BM08B-SURS-TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM08B-SURS-TF
Description
CONN HEADER SMD 8POS 0.8MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 8 position 0.031" (0.80mm)
Datasheet
 Datasheet
EDA/CAD Models
BM08B-SURS-TF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Insulation Height
0.106" (2.70mm)
Series
Contact Shape
Rectangular
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Outer Shroud Contact
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
0.2A, 0.5A
Shrouding
Shrouded - 4 Wall
Voltage Rating
30V
Mounting Type
Mated Stacking Heights
3.95mm
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 893
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
1010,81400 Kč108,14 Kč
1009,18660 Kč918,66 Kč
5008,19846 Kč4 099,23 Kč
1 0007,80685 Kč7 806,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,31789 Kč18 294,73 Kč
5 0006,96869 Kč34 843,45 Kč
7 5006,77222 Kč50 791,65 Kč
12 5006,53261 Kč81 657,62 Kč
17 5006,37946 Kč111 640,55 Kč
25 0006,22106 Kč155 526,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč