



0526102833 | |
---|---|
DigiKey Part Number | WM11239TR-ND - Tape & Reel (TR) WM11239CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0526102833 |
Description | CONN FPC VERT 28POS 1MM SMD |
Customer Reference | |
Detailed Description | 28 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0526102833 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 28 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.226" (5.74mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | White | |
Actuator Color | Brown | |
Mating Cycles | 30 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 66,66000 Kč | 66,66 Kč |
10 | 56,61600 Kč | 566,16 Kč |
25 | 53,07480 Kč | 1 326,87 Kč |
50 | 50,53780 Kč | 2 526,89 Kč |
Unit Price without VAT: | 66,66000 Kč |
---|---|
Unit Price with VAT: | 80,65860 Kč |