



0522070733 | |
---|---|
DigiKey Part Number | WM10802TR-ND - Tape & Reel (TR) WM10802CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0522070733 |
Description | CONN FFC FPC TOP 7POS 1MM R/A |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522070733 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 7 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | White | |
Actuator Color | Brown | |
Mating Cycles | 30 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,00000 Kč | 20,00 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 11,39297 Kč | 11 392,97 Kč |
2 000 | 10,77515 Kč | 21 550,30 Kč |
3 000 | 10,44861 Kč | 31 345,83 Kč |
Unit Price without VAT: | 20,00000 Kč |
---|---|
Unit Price with VAT: | 24,20000 Kč |