


0152670747 | |
|---|---|
DigiKey Part Number | 0152670747-ND |
Manufacturer | |
Manufacturer Product Number | 0152670747 |
Description | CABLE FFC/FPC 7POS 1MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670747 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 7 | |
Pitch | 0.039" (1.00mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,54000 Kč | 28,54 Kč |
| 10 | 24,30300 Kč | 243,03 Kč |
| 25 | 22,78360 Kč | 569,59 Kč |
| 50 | 21,69140 Kč | 1 084,57 Kč |
| 100 | 20,65570 Kč | 2 065,57 Kč |
| 250 | 19,36084 Kč | 4 840,21 Kč |
| 500 | 18,43596 Kč | 9 217,98 Kč |
| 1 000 | 17,55605 Kč | 17 556,05 Kč |
| 3 000 | 16,24703 Kč | 48 741,09 Kč |
| Unit Price without VAT: | 28,54000 Kč |
|---|---|
| Unit Price with VAT: | 34,53340 Kč |










