
0522070560 | |
|---|---|
DigiKey Part Number | WM3757TR-ND - Tape & Reel (TR) WM3757CT-ND - Cut Tape (CT) WM3757DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522070560 |
Description | CONN FFC FPC TOP 5POS 1MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522070560 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 125V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.106" (2.70mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,14320 Kč | 14 143,20 Kč |
| 2 000 | 13,46812 Kč | 26 936,24 Kč |
| 3 000 | 13,08840 Kč | 39 265,20 Kč |
| 5 000 | 12,62530 Kč | 63 126,50 Kč |
| 7 000 | 12,32931 Kč | 86 305,17 Kč |
| 10 000 | 12,02314 Kč | 120 231,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 19,59100 Kč | 195,91 Kč |
| 25 | 18,35240 Kč | 458,81 Kč |
| 50 | 17,47460 Kč | 873,73 Kč |
| 100 | 16,64090 Kč | 1 664,09 Kč |
| 250 | 15,59732 Kč | 3 899,33 Kč |
| 500 | 14,85230 Kč | 7 426,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 17,55400 Kč | 175,54 Kč |
| 25 | 16,45400 Kč | 411,35 Kč |
| 50 | 15,66880 Kč | 783,44 Kč |
| 100 | 14,91910 Kč | 1 491,91 Kč |
| 250 | 13,98384 Kč | 3 495,96 Kč |
| 500 | 13,31568 Kč | 6 657,84 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |
















