
DMTH6002LPS-13 | |
|---|---|
DigiKey Part Number | DMTH6002LPS-13DITR-ND - Tape & Reel (TR) DMTH6002LPS-13DICT-ND - Cut Tape (CT) DMTH6002LPS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH6002LPS-13 |
Description | MOSFET N-CH 60V 100A PWRDI5060-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 100A (Tc) 167W Surface Mount PowerDI5060-8 (Type K) |
Datasheet | Datasheet |
EDA/CAD Models | DMTH6002LPS-13 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 130.8 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 6555 pF @ 30 V |
FET Type | Power Dissipation (Max) 167W |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerDI5060-8 (Type K) |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2mOhm @ 50A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 41,19800 Kč | 411,98 Kč |
| 100 | 28,38090 Kč | 2 838,09 Kč |
| 500 | 22,89748 Kč | 11 448,74 Kč |
| 1 000 | 21,78857 Kč | 21 788,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,22913 Kč | 48 072,83 Kč |
| 5 000 | 18,05198 Kč | 90 259,90 Kč |
| 7 500 | 17,80104 Kč | 133 507,80 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |











