
SSM6J215FE(TE85L,F | |
|---|---|
DigiKey Part Number | SSM6J215FE(TE85LFTR-ND - Tape & Reel (TR) SSM6J215FE(TE85LFCT-ND - Cut Tape (CT) SSM6J215FE(TE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6J215FE(TE85L,F |
Description | MOSFET P CH 20V 3.4A ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.4A (Ta) 500mW (Ta) Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6J215FE(TE85L,F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 59mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 10.4 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 630 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | ES6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,41200 Kč | 74,12 Kč |
| 100 | 4,71830 Kč | 471,83 Kč |
| 500 | 3,54866 Kč | 1 774,33 Kč |
| 1 000 | 3,17133 Kč | 3 171,33 Kč |
| 2 000 | 2,85311 Kč | 5 706,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,58522 Kč | 10 340,88 Kč |
| 8 000 | 2,35978 Kč | 18 878,24 Kč |
| 12 000 | 2,24491 Kč | 26 938,92 Kč |
| 20 000 | 2,11579 Kč | 42 315,80 Kč |
| 28 000 | 2,03933 Kč | 57 101,24 Kč |
| 40 000 | 1,96501 Kč | 78 600,40 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |











