Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0191930092 | |
|---|---|
DigiKey Part Number | 0191930092-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0191930092 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.696" (17.68mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.342" (8.69mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190440039 | Molex | 0 | 0190440039-ND | 0,07968 Kč | Parametric Equivalent |
| 0190440327 | Molex | 0 | 0190440327-ND | 0,08250 Kč | Parametric Equivalent |
| 0190560118 | Molex | 8 210 | 0190560118-ND | 0,39000 Kč | Parametric Equivalent |
| 0190690116 | Molex | 1 681 | WM11243-ND | 0,14000 Kč | Parametric Equivalent |
| 0190690117 | Molex | 7 990 | WM6949CT-ND | 0,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,95027 Kč | 39 502,70 Kč |
| Unit Price without VAT: | 3,95027 Kč |
|---|---|
| Unit Price with VAT: | 4,77983 Kč |













