
0190690124 | |
|---|---|
DigiKey Part Number | WM19747TR-ND - Tape & Reel (TR) WM19747CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190690124 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690124 Models |
Category | Length - Overall 0.696" (17.68mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Base Product Number |
Width - Outer Edges 0.352" (8.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,07210 Kč | 20 721,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |



