



0190690123 | |
|---|---|
DigiKey Part Number | WM13686-ND |
Manufacturer | |
Manufacturer Product Number | 0190690123 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690123 Models |
Category | Length - Overall 0.696" (17.68mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Base Product Number |
Width - Outer Edges 0.352" (8.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,25500 Kč | 32,55 Kč |
| 25 | 3,04880 Kč | 76,22 Kč |
| 50 | 2,90620 Kč | 145,31 Kč |
| 100 | 2,76540 Kč | 276,54 Kč |
| 250 | 2,59200 Kč | 648,00 Kč |
| 500 | 2,46810 Kč | 1 234,05 Kč |
| 1 000 | 2,34989 Kč | 2 349,89 Kč |
| 3 000 | 2,17448 Kč | 6 523,44 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |



