Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192030052

DigiKey Part Number
WM3987TR-ND - Tape & Reel (TR)
WM3987CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0192030052
Description
CONN RING CIRC 14-16AWG #10
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.706" (17.92mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
14-16 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
High Temperature
Stud/Tab Size
10 Stud
Contact Material
Steel
Thickness
0.031" (0.79mm)
Contact Finish
Nickel
Width - Outer Edges
0.384" (9.76mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 479
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
103,57000 Kč35,70 Kč
253,35120 Kč83,78 Kč
503,19160 Kč159,58 Kč
1003,03840 Kč303,84 Kč
2502,84816 Kč712,04 Kč
5002,71210 Kč1 356,05 Kč
1 0002,58233 Kč2 582,33 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,64754 Kč5 295,08 Kč
4 0002,52107 Kč10 084,28 Kč
6 0002,44994 Kč14 699,64 Kč
10 0002,36320 Kč23 632,00 Kč
14 0002,30776 Kč32 308,64 Kč
20 0002,25040 Kč45 008,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč