
0192030094 | |
|---|---|
DigiKey Part Number | WM14265TR-ND - Tape & Reel (TR) WM14265CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0192030094 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.784" (19.91mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features High Temperature |
Stud/Tab Size 10 Stud | Contact Material Steel |
Thickness 0.039" (0.99mm) | Contact Finish Nickel |
Width - Outer Edges 0.384" (9.76mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 25 | 4,16600 Kč | 104,15 Kč |
| 50 | 3,96440 Kč | 198,22 Kč |
| 100 | 3,77540 Kč | 377,54 Kč |
| 250 | 3,53860 Kč | 884,65 Kč |
| 500 | 3,36934 Kč | 1 684,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,45438 Kč | 3 454,38 Kč |
| 2 000 | 3,28934 Kč | 6 578,68 Kč |
| 3 000 | 3,19646 Kč | 9 589,38 Kč |
| 5 000 | 3,08326 Kč | 15 416,30 Kč |
| 7 000 | 3,01090 Kč | 21 076,30 Kč |
| 10 000 | 2,93609 Kč | 29 360,90 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |








