Krimptite, 1/4 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192030095

DigiKey Part Number
WM22995TR-ND - Tape & Reel (TR)
WM22995CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0192030095
Description
CONN RING CIRC 10-12AWG #1/4
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.039" (0.99mm)
Width - Outer Edges
0.482" (12.24mm)
Length - Overall
0.922" (23.42mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
High Temperature
Color
-
Contact Material
Steel
Contact Finish
Nickel
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 961
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,32000 Kč6,32 Kč
105,36800 Kč53,68 Kč
255,01840 Kč125,46 Kč
504,77840 Kč238,92 Kč
1004,55100 Kč455,10 Kč
2504,26556 Kč1 066,39 Kč
5004,06138 Kč2 030,69 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,80479 Kč3 804,79 Kč
2 0003,62302 Kč7 246,04 Kč
3 0003,52075 Kč10 562,25 Kč
5 0003,39604 Kč16 980,20 Kč
7 0003,31637 Kč23 214,59 Kč
10 0003,23395 Kč32 339,50 Kč
25 0003,03155 Kč75 788,75 Kč
50 0002,88698 Kč144 349,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,32000 Kč
Unit Price with VAT:7,64720 Kč