
0191930083 | |
|---|---|
DigiKey Part Number | 900-0191930083TR-ND - Tape & Reel (TR) 900-0191930083CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191930083 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.645" (16.38mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.312" (7.92mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,13100 Kč | 61,31 Kč |
| 25 | 5,74520 Kč | 143,63 Kč |
| 50 | 5,47200 Kč | 273,60 Kč |
| 100 | 5,21170 Kč | 521,17 Kč |
| 250 | 4,88328 Kč | 1 220,82 Kč |
| 500 | 4,65022 Kč | 2 325,11 Kč |
| 1 000 | 4,42806 Kč | 4 428,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,08683 Kč | 8 173,66 Kč |
| 4 000 | 3,89166 Kč | 15 566,64 Kč |
| 6 000 | 3,78191 Kč | 22 691,46 Kč |
| 10 000 | 3,64805 Kč | 36 480,50 Kč |
| 14 000 | 3,56249 Kč | 49 874,86 Kč |
| 20 000 | 3,47401 Kč | 69 480,20 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |



