Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Length - Overall 0.775" (19.69mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Base Product Number |
Width - Outer Edges 0.342" (8.69mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190440327 | Molex | 0 | 0190440327-ND | 0,08250 Kč | Parametric Equivalent |
| 0190560118 | Molex | 8 210 | 0190560118-ND | 0,39000 Kč | Parametric Equivalent |
| 0190690123 | Molex | 1 760 | WM13686-ND | 0,15000 Kč | Parametric Equivalent |
| 0190690124 | Molex | 0 | WM19747CT-ND | 0,20000 Kč | Parametric Equivalent |
| 0190720073 | Molex | 776 | WM7284-ND | 0,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,96862 Kč | 15 748,96 Kč |
| Unit Price without VAT: | 1,96862 Kč |
|---|---|
| Unit Price with VAT: | 2,38203 Kč |











