Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12-10

DigiKey Part Number
3M156232-ND
Manufacturer
Manufacturer Product Number
12-10
Description
CONN RING CIRC 14-16AWG #10
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width - Outer Edges
0.330" (8.38mm)
Manufacturer
3M
Length - Overall
0.700" (17.78mm)
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Termination
Crimp
Terminal Type
Circular
Wire Gauge
14-16 AWG
Stud/Tab Size
10 Stud
Insulation
Non-Insulated
Thickness
0.030" (0.76mm)
Features
Butted Seam
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25 108
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
103,27600 Kč32,76 Kč
253,06560 Kč76,64 Kč
502,91460 Kč145,73 Kč
1002,77590 Kč277,59 Kč
2502,60124 Kč650,31 Kč
5002,47692 Kč1 238,46 Kč
1 0002,35829 Kč2 358,29 Kč
3 0002,18218 Kč6 546,54 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč