Direct

Category | Length - Overall 0.706" (17.92mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 14-16 AWG |
Part Status Discontinued at DigiKey | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Steel |
Stud/Tab Size 10 Stud | Contact Finish Nickel |
Thickness 0.031" (0.79mm) | Base Product Number |
Width - Outer Edges 0.384" (9.76mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192030388 | Molex | 5 114 | WM13853-ND | 0,09000 Kč | Direct |





