
0190690117 | |
|---|---|
DigiKey Part Number | WM6949TR-ND - Tape & Reel (TR) WM6949CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190690117 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690117 Models |
Category | Length - Overall 0.645" (16.38mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Base Product Number |
Width - Outer Edges 0.322" (8.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,63300 Kč | 36,33 Kč |
| 25 | 3,40160 Kč | 85,04 Kč |
| 50 | 3,23360 Kč | 161,68 Kč |
| 100 | 3,08040 Kč | 308,04 Kč |
| 250 | 2,88680 Kč | 721,70 Kč |
| 500 | 2,74864 Kč | 1 374,32 Kč |
| 1 000 | 2,61740 Kč | 2 617,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,56711 Kč | 5 134,22 Kč |
| 4 000 | 2,44443 Kč | 9 777,72 Kč |
| 6 000 | 2,37547 Kč | 14 252,82 Kč |
| 10 000 | 2,29137 Kč | 22 913,70 Kč |
| 14 000 | 2,23759 Kč | 31 326,26 Kč |
| 20 000 | 2,18199 Kč | 43 639,80 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |


