0190690116 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 7 990
Unit Price: 4,20000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 760
Unit Price: 3,78000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 19 790
Unit Price: 7,14000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 9 695
Unit Price: 7,98000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,95027 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 7 236
Unit Price: 7,14000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,41334 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 827
Unit Price: 9,07000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 023
Unit Price: 8,40000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 24 858
Unit Price: 3,78000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 3,35758 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 13,65000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 37,85620 Kč
Datasheet
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
0190690116
0190690116

0190690116

DigiKey Part Number
WM11243-ND
Manufacturer
Manufacturer Product Number
0190690116
Description
CONN RING CIRC 14-16AWG #10
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190690116 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.645" (16.38mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
14-16 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
10 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Base Product Number
Width - Outer Edges
0.322" (8.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190690117Molex7 990WM6949CT-ND4,20000 KčParametric Equivalent
0190690123Molex1 760WM13686-ND3,78000 KčParametric Equivalent
0190690124Molex0WM19747CT-ND5,04000 KčParametric Equivalent
0191930083Molex19 790900-0191930083CT-ND7,14000 KčParametric Equivalent
0191930091Molex9 695WM13816-ND7,98000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
103,06600 Kč30,66 Kč
252,87240 Kč71,81 Kč
502,73400 Kč136,70 Kč
1002,60380 Kč260,38 Kč
2502,44080 Kč610,20 Kč
5002,32406 Kč1 162,03 Kč
1 0002,21298 Kč2 212,98 Kč
3 0002,04758 Kč6 142,74 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč