
2-320093-1 | |
|---|---|
DigiKey Part Number | A27029TR-ND - Tape & Reel (TR) A27029CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-320093-1 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320093-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.669" (16.99mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 11,57000 Kč | 115,70 Kč |
| 25 | 10,85160 Kč | 271,29 Kč |
| 50 | 10,33100 Kč | 516,55 Kč |
| 100 | 9,83550 Kč | 983,55 Kč |
| 250 | 9,21896 Kč | 2 304,74 Kč |
| 500 | 8,77800 Kč | 4 389,00 Kč |
| 1 000 | 8,35888 Kč | 8 358,88 Kč |
| 2 500 | 7,83536 Kč | 19 588,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,68535 Kč | 38 426,75 Kč |
| 10 000 | 7,31869 Kč | 73 186,90 Kč |
| 15 000 | 7,11243 Kč | 106 686,45 Kč |
| 25 000 | 6,86089 Kč | 171 522,25 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |



