Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.592" (15.04mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.476" (37.49mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190730139 | Molex | 231 | WM13739-ND | 19,19000 Kč | Parametric Equivalent |
| 0190730237 | Molex | 1 967 | 900-0190730237CT-ND | 21,48000 Kč | Parametric Equivalent |
| 0190730238 | Molex | 945 | WM19778-ND | 15,58000 Kč | Parametric Equivalent |
| 0190700153 | Molex | 11 820 | 23-0190700153-ND | 7,93000 Kč | Parametric Equivalent |
| 0190700154 | Molex | 790 | 23-0190700154CT-ND | 22,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,12952 Kč | 25 323,80 Kč |
| Unit Price without VAT: | 10,12952 Kč |
|---|---|
| Unit Price with VAT: | 12,25672 Kč |










