Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-35478-0 | |
|---|---|
DigiKey Part Number | 17-1-35478-0TR-ND - Tape & Reel (TR) 17-1-35478-0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-35478-0 |
Description | CONN RING CIRC 10-12AWG #3/8 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-35478-0 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.170" ~ 0.300" (4.32mm ~ 7.62mm) |
Width - Outer Edges 0.593" (15.06mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.510" (38.35mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-320577-3 | TE Connectivity AMP Connectors | 1 016 | A28142CT-ND | 23,57000 Kč | Parametric Equivalent |
| 2-34173-1 | TE Connectivity AMP Connectors | 3 064 | A28236CT-ND | 23,15000 Kč | Parametric Equivalent |
| 2-35112-2 | TE Connectivity AMP Connectors | 6 361 | A128641CT-ND | 23,36000 Kč | Parametric Equivalent |
| 320577 | TE Connectivity AMP Connectors | 2 788 | A27291-ND | 21,90000 Kč | Parametric Equivalent |
| 34173 | TE Connectivity AMP Connectors | 6 364 | A0973-ND | 15,02000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,34000 Kč | 125,34 Kč |
| 10 | 106,48800 Kč | 1 064,88 Kč |
| 25 | 99,82280 Kč | 2 495,57 Kč |
| 50 | 95,05100 Kč | 4 752,55 Kč |
| 100 | 90,51500 Kč | 9 051,50 Kč |
| 250 | 85,76032 Kč | 21 440,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 80,87901 Kč | 60 659,26 Kč |
| 1 500 | 77,02256 Kč | 115 533,84 Kč |
| 2 250 | 74,85280 Kč | 168 418,80 Kč |
| Unit Price without VAT: | 125,34000 Kč |
|---|---|
| Unit Price with VAT: | 151,66140 Kč |













