



0190730236 | |
|---|---|
DigiKey Part Number | 23-0190730236-ND |
Manufacturer | |
Manufacturer Product Number | 0190730236 |
Description | CONN RING CIRC 10-12AWG #3/8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730236 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.602" (15.29mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.362" (34.59mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 Kč | 16,89 Kč |
| 10 | 14,41100 Kč | 144,11 Kč |
| 25 | 13,51440 Kč | 337,86 Kč |
| 50 | 12,86780 Kč | 643,39 Kč |
| 100 | 12,25260 Kč | 1 225,26 Kč |
| 250 | 11,48472 Kč | 2 871,18 Kč |
| 500 | 10,93578 Kč | 5 467,89 Kč |
| 1 000 | 10,41357 Kč | 10 413,57 Kč |
| 2 500 | 9,76154 Kč | 24 403,85 Kč |
| Unit Price without VAT: | 16,89000 Kč |
|---|---|
| Unit Price with VAT: | 20,43690 Kč |







