
8-34173-2 | |
|---|---|
DigiKey Part Number | A136793-ND |
Manufacturer | |
Manufacturer Product Number | 8-34173-2 |
Description | CONN RING CIRC 10-12AWG #3/8 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-34173-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Obsolete | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Width - Outer Edges 0.593" (15.06mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.421" (36.09mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34173 | TE Connectivity AMP Connectors | 6 364 | A0973-ND | 15,02000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,40000 Kč | 19,40 Kč |
| 10 | 16,49700 Kč | 164,97 Kč |
| 25 | 15,46640 Kč | 386,66 Kč |
| 50 | 14,72820 Kč | 736,41 Kč |
| 100 | 14,02320 Kč | 1 402,32 Kč |
| 250 | 13,14396 Kč | 3 285,99 Kč |
| 500 | 12,51622 Kč | 6 258,11 Kč |
| Unit Price without VAT: | 19,40000 Kč |
|---|---|
| Unit Price with VAT: | 23,47400 Kč |









