
53428-1 | |
|---|---|
DigiKey Part Number | A136280-ND |
Manufacturer | |
Manufacturer Product Number | 53428-1 |
Description | CONN RING CIRC 10-12AWG #3/8 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 53428-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Natural, Yellow Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Tin-Lead |
Thickness 0.039" (0.99mm) | Insulation Diameter 0.150" ~ 0.230" (3.81mm ~ 5.84mm) |
Width - Outer Edges 0.593" (15.06mm) | Material - Insulation Polyvinylidene Fluoride (PVDF) |
Length - Overall 1.419" (36.04mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,63000 Kč | 44,63 Kč |
| 10 | 37,85300 Kč | 378,53 Kč |
| 25 | 35,47120 Kč | 886,78 Kč |
| 50 | 33,77340 Kč | 1 688,67 Kč |
| 100 | 32,15920 Kč | 3 215,92 Kč |
| 250 | 30,14452 Kč | 7 536,13 Kč |
| 500 | 28,70552 Kč | 14 352,76 Kč |
| 1 000 | 27,33551 Kč | 27 335,51 Kč |
| 2 500 | 25,62507 Kč | 64 062,68 Kč |
| Unit Price without VAT: | 44,63000 Kč |
|---|---|
| Unit Price with VAT: | 54,00230 Kč |


