



0190730139 | |
|---|---|
DigiKey Part Number | WM13739-ND |
Manufacturer | |
Manufacturer Product Number | 0190730139 |
Description | CONN RING CIRC 10-12AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730139 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.592" (15.04mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.476" (37.49mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190730237 | Molex | 1 967 | 900-0190730237CT-ND | 21,48000 Kč | Parametric Equivalent |
| 0190730238 | Molex | 945 | WM19778-ND | 15,58000 Kč | Parametric Equivalent |
| 0190700153 | Molex | 11 820 | 23-0190700153-ND | 7,93000 Kč | Parametric Equivalent |
| 0190700154 | Molex | 790 | 23-0190700154CT-ND | 22,11000 Kč | Parametric Equivalent |
| 0190730236 | Molex | 241 | 23-0190730236-ND | 16,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,19000 Kč | 19,19 Kč |
| 10 | 16,33000 Kč | 163,30 Kč |
| 25 | 15,30800 Kč | 382,70 Kč |
| 50 | 14,57380 Kč | 728,69 Kč |
| 100 | 13,87720 Kč | 1 387,72 Kč |
| 250 | 13,00716 Kč | 3 251,79 Kč |
| 500 | 12,38566 Kč | 6 192,83 Kč |
| 1 000 | 11,79399 Kč | 11 793,99 Kč |
| 2 500 | 11,05558 Kč | 27 638,95 Kč |
| Unit Price without VAT: | 19,19000 Kč |
|---|---|
| Unit Price with VAT: | 23,21990 Kč |

