
0190730237 | |
|---|---|
DigiKey Part Number | 900-0190730237TR-ND - Tape & Reel (TR) 900-0190730237CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190730237 |
Description | CONN RING CIRC 10-12AWG #3/8 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730237 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.602" (15.29mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.362" (34.59mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,48000 Kč | 21,48 Kč |
| 10 | 18,18600 Kč | 181,86 Kč |
| 25 | 17,03480 Kč | 425,87 Kč |
| 50 | 16,22140 Kč | 811,07 Kč |
| 100 | 15,44350 Kč | 1 544,35 Kč |
| 250 | 14,47620 Kč | 3 619,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,65224 Kč | 7 326,12 Kč |
| 1 000 | 13,95254 Kč | 13 952,54 Kč |
| 1 500 | 13,55899 Kč | 20 338,49 Kč |
| 2 500 | 13,07907 Kč | 32 697,67 Kč |
| 3 500 | 12,77239 Kč | 44 703,36 Kč |
| 5 000 | 12,45511 Kč | 62 275,55 Kč |
| Unit Price without VAT: | 21,48000 Kč |
|---|---|
| Unit Price with VAT: | 25,99080 Kč |




