
0190700154 | |
|---|---|
DigiKey Part Number | 23-0190700154TR-ND - Tape & Reel (TR) 23-0190700154CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190700154 |
Description | CONN RING CIRC 10-12AWG #3/8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.592" (15.04mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.347" (34.21mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 Kč | 22,11 Kč |
| 10 | 16,47600 Kč | 164,76 Kč |
| 25 | 14,79920 Kč | 369,98 Kč |
| 50 | 13,70200 Kč | 685,10 Kč |
| 100 | 12,73440 Kč | 1 273,44 Kč |
| 250 | 11,62568 Kč | 2 906,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,55062 Kč | 5 775,31 Kč |
| 1 000 | 10,99898 Kč | 10 998,98 Kč |
| 1 500 | 10,68872 Kč | 16 033,08 Kč |
| 2 500 | 10,31029 Kč | 25 775,73 Kč |
| 3 500 | 10,06844 Kč | 35 239,54 Kč |
| 5 000 | 9,81831 Kč | 49 091,55 Kč |
| Unit Price without VAT: | 22,11000 Kč |
|---|---|
| Unit Price with VAT: | 26,75310 Kč |





