
2-320577-3 | |
|---|---|
DigiKey Part Number | A28142TR-ND - Tape & Reel (TR) A28142CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-320577-3 |
Description | CONN RING CIRC 10-12AWG #3/8 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320577-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.593" (15.06mm) | |
Length - Overall | 1.414" (35.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 20,22100 Kč | 202,21 Kč |
| 25 | 18,95680 Kč | 473,92 Kč |
| 50 | 18,05400 Kč | 902,70 Kč |
| 100 | 17,19110 Kč | 1 719,11 Kč |
| 250 | 16,11304 Kč | 4 028,26 Kč |
| 500 | 15,34324 Kč | 7 671,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,04885 Kč | 15 048,85 Kč |
| 2 000 | 14,33061 Kč | 28 661,22 Kč |
| 3 000 | 13,92657 Kč | 41 779,71 Kč |
| 5 000 | 13,43385 Kč | 67 169,25 Kč |
| 7 000 | 13,11886 Kč | 91 832,02 Kč |
| 10 000 | 12,79322 Kč | 127 932,20 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |






