
2-35112-2 | |
|---|---|
DigiKey Part Number | A128641TR-ND - Tape & Reel (TR) A128641CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-35112-2 |
Description | CONN RING CIRC 10-12AWG #3/8 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-35112-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.039" (0.99mm) | Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Width - Outer Edges 0.593" (15.06mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.414" (35.92mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,36000 Kč | 23,36 Kč |
| 10 | 19,93800 Kč | 199,38 Kč |
| 25 | 18,67800 Kč | 466,95 Kč |
| 50 | 17,78560 Kč | 889,28 Kč |
| 100 | 16,93470 Kč | 1 693,47 Kč |
| 250 | 15,87272 Kč | 3 968,18 Kč |
| 500 | 15,11482 Kč | 7 557,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,82492 Kč | 14 824,92 Kč |
| 2 000 | 14,11740 Kč | 28 234,80 Kč |
| 3 000 | 13,71937 Kč | 41 158,11 Kč |
| 5 000 | 13,23402 Kč | 66 170,10 Kč |
| 7 000 | 12,92377 Kč | 90 466,39 Kč |
| 10 000 | 12,60287 Kč | 126 028,70 Kč |
| Unit Price without VAT: | 23,36000 Kč |
|---|---|
| Unit Price with VAT: | 28,26560 Kč |

