
8-35112-1 | |
|---|---|
DigiKey Part Number | A136804-ND |
Manufacturer | |
Manufacturer Product Number | 8-35112-1 |
Description | CONN RING CIRC 10-12AWG #3/8 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-35112-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.039" (0.99mm) | Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Width - Outer Edges 0.593" (15.06mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.414" (35.92mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,33000 Kč | 32,33 Kč |
| 10 | 27,40400 Kč | 274,04 Kč |
| 25 | 25,67720 Kč | 641,93 Kč |
| 50 | 24,45100 Kč | 1 222,55 Kč |
| 100 | 23,28310 Kč | 2 328,31 Kč |
| 300 | 21,54443 Kč | 6 463,33 Kč |
| 500 | 20,78168 Kč | 10 390,84 Kč |
| 1 000 | 19,78958 Kč | 19 789,58 Kč |
| 2 500 | 18,55088 Kč | 46 377,20 Kč |
| Unit Price without VAT: | 32,33000 Kč |
|---|---|
| Unit Price with VAT: | 39,11930 Kč |









