
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Features Butted Seam |
Terminal Type Circular | Color Yellow |
Stud/Tab Size 3/8 Stud | Contact Material Copper, ETP |
Thickness 0.040" (1.02mm) | Contact Finish Tin |
Width - Outer Edges 0.540" (13.72mm) | Insulation Diameter 0.250" (6.35mm) |
Length - Overall 1.260" (32.00mm) | Material - Insulation Vinyl |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV10-38R-L | Panduit Corp | 564 | 298-10073-ND | 32,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 7,55000 Kč | 75,50 Kč |
| 25 | 7,08240 Kč | 177,06 Kč |
| 50 | 6,74460 Kč | 337,23 Kč |
| 100 | 6,42140 Kč | 642,14 Kč |
| 250 | 6,01808 Kč | 1 504,52 Kč |
| 500 | 5,73026 Kč | 2 865,13 Kč |
| 1 000 | 5,45642 Kč | 5 456,42 Kč |
| 3 000 | 5,04912 Kč | 15 147,36 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |

