Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Features Butted Seam |
Terminal Type Circular | Color Yellow |
Stud/Tab Size 3/8 Stud | Contact Material Copper, ETP |
Thickness 0.040" (1.02mm) | Contact Finish Tin |
Width - Outer Edges 0.590" (14.99mm) | Insulation Diameter 0.250" (6.35mm) |
Length - Overall 1.290" (32.77mm) | Material - Insulation Vinyl |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13-38S-NB | 3M | 0 | 13-38S-NB-ND | 7,47628 Kč | Parametric Equivalent |
| 13-38S-P | 3M | 904 | 13-38S-P-ND | 8,97000 Kč | Parametric Equivalent |
| 94744 | 3M | 200 | 3M160889-ND | 14,81000 Kč | Parametric Equivalent |
| 94745 | 3M | 1 604 | 94745-01-ND | 11,47000 Kč | Parametric Equivalent |
| MNG10-38R/SK | 3M | 0 | MNG10-38R/SK-ND | 20,41628 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,29751 Kč | 5 297,51 Kč |
| Unit Price without VAT: | 5,29751 Kč |
|---|---|
| Unit Price with VAT: | 6,40999 Kč |












