Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MNG10-38R/SX-BOTTLE | |
|---|---|
DigiKey Part Number | MNG10-38R/SX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MNG10-38R/SX-BOTTLE |
Description | CONN RING CIRC 10-12AWG 3/8 50PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.540" (13.72mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.260" (32.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13-38-P | 3M | 0 | 19-13-38-P-ND | 5,29751 Kč | Parametric Equivalent |
| 13-38S-NB | 3M | 0 | 13-38S-NB-ND | 7,47628 Kč | Parametric Equivalent |
| 13-38S-P | 3M | 904 | 13-38S-P-ND | 8,97000 Kč | Parametric Equivalent |
| 94744 | 3M | 200 | 3M160889-ND | 14,81000 Kč | Parametric Equivalent |
| 94745 | 3M | 1 604 | 94745-01-ND | 11,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 751,03000 Kč | 1 751,03 Kč |
| Unit Price without VAT: | 1 751,03000 Kč |
|---|---|
| Unit Price with VAT: | 2 118,74630 Kč |















