MNG10-38R/SK is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNG10-38R/SK

DigiKey Part Number
MNG10-38R/SK-ND
Manufacturer
Manufacturer Product Number
MNG10-38R/SK
Description
CONN RING CIRC 10-12AWG #3/8
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper, ETP
Stud/Tab Size
3/8 Stud
Contact Finish
Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.250" (6.35mm)
Width - Outer Edges
0.540" (13.72mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.260" (32.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PNF10-38R-DPanduit Corp0298-20211-ND0,00000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50020,41628 Kč10 208,14 Kč
Manufacturers Standard Package
Unit Price without VAT:20,41628 Kč
Unit Price with VAT:24,70370 Kč