MFR Recommended

PNF10-38R-D | |
|---|---|
DigiKey Part Number | 298-20211-ND |
Manufacturer | |
Manufacturer Product Number | PNF10-38R-D |
Description | CONN RING CIRC 10-12AWG #3/8 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Obsolete | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.120" ~ 0.225" (3.05mm ~ 5.72mm) |
Width - Outer Edges 0.580" (14.73mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.290" (32.77mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PNF10-38R-L | Panduit Corp | 0 | 298-15518-ND | 46,09000 Kč | MFR Recommended |




