MVU10-38R/SX-BOTTLE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 5,29751 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 7,47628 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 904
Unit Price: 8,97000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 200
Unit Price: 14,81000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 1 604
Unit Price: 11,47000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 20,41628 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 1 751,03000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 12,96128 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 1 604,83000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 480
Unit Price: 20,65000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 11 820
Unit Price: 7,93000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 790
Unit Price: 22,11000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 241
Unit Price: 16,89000 Kč
Datasheet
Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVU10-38R/SX-BOTTLE

DigiKey Part Number
MVU10-38R/SX-BOTTLE-ND
Manufacturer
Manufacturer Product Number
MVU10-38R/SX-BOTTLE
Description
CONN RING CIRC 10-12AWG 3/8 50PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper, ETP
Stud/Tab Size
3/8 Stud
Contact Finish
Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.250" (6.35mm)
Width - Outer Edges
0.540" (13.72mm)
Material - Insulation
Vinyl
Length - Overall
1.260" (32.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
13-38-P3M019-13-38-P-ND5,29751 KčParametric Equivalent
13-38S-NB3M013-38S-NB-ND7,47628 KčParametric Equivalent
13-38S-P3M90413-38S-P-ND8,97000 KčParametric Equivalent
947443M2003M160889-ND14,81000 KčParametric Equivalent
947453M1 60494745-01-ND11,47000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10610,83700 Kč6 108,37 Kč
Unit Price without VAT:610,83700 Kč
Unit Price with VAT:739,11277 Kč