
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.540" (13.72mm) | Material - Insulation Vinyl |
Length - Overall 1.260" (32.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV10-38R-D | Panduit Corp | 5 510 | 298-10072-ND | 10,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 Kč | 20,65 Kč |
| 10 | 17,60200 Kč | 176,02 Kč |
| 25 | 16,50080 Kč | 412,52 Kč |
| 50 | 15,70840 Kč | 785,42 Kč |
| 100 | 14,95760 Kč | 1 495,76 Kč |
| 250 | 14,01992 Kč | 3 504,98 Kč |
| 500 | 13,35044 Kč | 6 675,22 Kč |
| 1 000 | 12,71289 Kč | 12 712,89 Kč |
| 2 500 | 11,91692 Kč | 29 792,30 Kč |
| Unit Price without VAT: | 20,65000 Kč |
|---|---|
| Unit Price with VAT: | 24,98650 Kč |




