


0151670321 | |
|---|---|
DigiKey Part Number | WM13126-ND |
Manufacturer | |
Manufacturer Product Number | 0151670321 |
Description | CABLE FFC/FPC 16POS 1MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670321 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 16 | |
Pitch | 0.039" (1.00mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,17000 Kč | 38,17 Kč |
| 10 | 32,42900 Kč | 324,29 Kč |
| 25 | 30,39600 Kč | 759,90 Kč |
| 50 | 28,94440 Kč | 1 447,22 Kč |
| 100 | 27,55920 Kč | 2 755,92 Kč |
| 250 | 25,83308 Kč | 6 458,27 Kč |
| 500 | 24,59940 Kč | 12 299,70 Kč |
| 1 000 | 23,42545 Kč | 23 425,45 Kč |
| 3 000 | 21,67926 Kč | 65 037,78 Kč |
| Unit Price without VAT: | 38,17000 Kč |
|---|---|
| Unit Price with VAT: | 46,18570 Kč |



















