6 Rectangular Connectors - Housings Receptacle Natural 0.335" (8.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2041020609

DigiKey Part Number
900-2041020609-ND
Manufacturer
Manufacturer Product Number
2041020609
Description
CONN RCPT HSG 6POS 8.50MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Natural 0.335" (8.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2041020609 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.335" (8.50mm)
Number of Rows
2
Row Spacing
0.315" (8.00mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
Glow Wire Compliant
Insulation Material
Polyethylene Terephthalate (PET)
Operating Temperature
-40°C ~ 110°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 49 167 View Now
All prices are in CZK
Bag
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1018,79300 Kč187,93 Kč
10015,97320 Kč1 597,32 Kč
50014,25764 Kč7 128,82 Kč
1 20013,40303 Kč16 083,64 Kč
6 00011,96477 Kč71 788,62 Kč
10 80011,47916 Kč123 974,93 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč

Other Suppliers on DigiKey

49 167In Stock
Ships from WEC