Image for OBE12M-R100-2EP-IO-V31 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OBE12M-R100-2EP-IO-V31

DigiKey Part Number
2046-OBE12M-R100-2EP-IO-V31-ND
Manufacturer
Manufacturer Product Number
OBE12M-R100-2EP-IO-V31
Description
PHOTOELECTRIC (AUTOMATION)
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 0" ~ 472.441" (0m ~ 12m) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
0" ~ 472.441" (0m ~ 12m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
Push-Pull, NPN/PNP - Dark-ON/Light-ON
Light Source
Red LED
Connection Method
Connector
Ingress Protection
IP67, IP69, IP69K
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-40°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 019,38000 Kč2 019,38 Kč
101 712,09300 Kč17 120,93 Kč
1001 535,62990 Kč153 562,99 Kč
Manufacturers Standard Package
Unit Price without VAT:2 019,38000 Kč
Unit Price with VAT:2 443,44980 Kč