
7-215570-4 | |
|---|---|
DigiKey Part Number | A99426TR-ND - Tape & Reel (TR) A99426CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7-215570-4 |
Description | CONN DIP HDR IDC 4POS 28AWG PCB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4 Position Ribbon Cable, DIP Header Connector Red IDC 28 AWG, Stranded or Solid Through Hole, Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 7-215570-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 4 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Press-Fit | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 24,37900 Kč | 243,79 Kč |
| 25 | 22,83760 Kč | 570,94 Kč |
| 50 | 21,74560 Kč | 1 087,28 Kč |
| 100 | 20,70820 Kč | 2 070,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,79776 Kč | 4 949,44 Kč |
| 500 | 18,85242 Kč | 9 426,21 Kč |
| 750 | 18,32033 Kč | 13 740,25 Kč |
| 1 250 | 17,67192 Kč | 22 089,90 Kč |
| 1 750 | 17,25735 Kč | 30 200,36 Kč |
| 2 500 | 16,82864 Kč | 42 071,60 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |










