


2422EB | |
|---|---|
DigiKey Part Number | 2422EB-ND |
Manufacturer | |
Manufacturer Product Number | 2422EB |
Description | CUTTER SIDE TPRD FULL FLUSH 5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered, Relieved Full Flush 5.00" (127.0mm) |
Category | Shape Tapered, Relieved |
Manufacturer Apex Tool Group | Cut Edge Full Flush |
Series | Length - Overall 5.00" (127.0mm) |
Packaging Bulk | Features Ergonomic |
Part Status Active | Capacity 16 ~ 32 AWG |
Type Side (Diagonal) | Weight 0.3 lb (136.08 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 022,98000 Kč | 2 022,98 Kč |
| Unit Price without VAT: | 2 022,98000 Kč |
|---|---|
| Unit Price with VAT: | 2 447,80580 Kč |


