




09140006279 | |
|---|---|
DigiKey Part Number | 1195-1405-ND |
Manufacturer | |
Manufacturer Product Number | 09140006279 |
Description | CONTACT H.D. SOCKET MODULE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contact Socket Module |
Datasheet | Datasheet |
EDA/CAD Models | 09140006279 Models |
Category | Part Status Active |
Manufacturer HARTING | Type Pneumatic |
Series | Pin or Socket Socket Module |
Packaging Bulk | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 894,09000 Kč | 894,09 Kč |
| 10 | 759,98100 Kč | 7 599,81 Kč |
| 30 | 703,31400 Kč | 21 099,42 Kč |
| 50 | 678,43700 Kč | 33 921,85 Kč |
| 100 | 646,08540 Kč | 64 608,54 Kč |
| 250 | 605,69068 Kč | 151 422,67 Kč |
| Unit Price without VAT: | 894,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 081,84890 Kč |











